Buffer, Non-Inverting 2 Element 2 Bit per Element Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CG1110-QFLS2-TR

DigiKey Part Number
2521-IS31CG1110-QFLS2-TR-ND - Tape & Reel (TR)
2521-IS31CG1110-QFLS2-TRCT-ND - Cut Tape (CT)
2521-IS31CG1110-QFLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31CG1110-QFLS2-TR
Description
IC BUFF NON-INVERT 13.2V 20-QFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2 Bit per Element Output 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
-
Current - Output High, Low
-
Voltage - Supply
10V ~ 13.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types