SST-20-WS50-A2-F8501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,63148 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,57143 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,63148 €
Datasheet
Image for SST-20-WS50-A2-F8501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WS50-A2-F8501

DigiKey Part Number
1214-SST-20-WS50-A2-F8501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WS50-A2-F8501
Description
LED SST-20-WXS WHITE 5000K 1414
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WS Gen 2 White, Cool 5000K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
625lm (610lm ~ 640lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
65
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,48840 €488,40 €
2 0000,46333 €926,66 €
3 0000,45047 €1 351,41 €
5 0000,44501 €2 225,05 €
Manufacturers Standard Package
Unit Price without VAT:0,48840 €
Unit Price with VAT:0,58608 €