
SST-12-WH30-A2-B4301 | |
---|---|
DigiKey Part Number | 1214-SST-12-WH30-A2-B4301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-12-WH30-A2-B4301 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WH Gen 2 White, Warm 3000K 2.7V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 121lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,56150 € | 561,50 € |
2 000 | 0,53250 € | 1 065,00 € |
3 000 | 0,51763 € | 1 552,89 € |
5 000 | 0,50085 € | 2 504,25 € |
7 000 | 0,49087 € | 3 436,09 € |
10 000 | 0,48114 € | 4 811,40 € |
Unit Price without VAT: | 0,56150 € |
---|---|
Unit Price with VAT: | 0,67380 € |