
SDS120J060G3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J060G3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J060G3-ISATH |
Description | DIODE ARR SIC 1200V 95A TO247-3L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 95A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanan Power Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 95A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 72 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 30 | 12,85033 € | 385,51 € |
| 120 | 11,19775 € | 1 343,73 € |
| 510 | 9,98878 € | 5 094,28 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,49200 € |

