


SDS120J027H3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J027H3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J027H3-ISATH |
Description | DIODE SIL CARB 1200V 77A TO2472L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 77A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 77A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 27 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 1761pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 30 | 5,86800 € | 176,04 € |
| 120 | 4,97875 € | 597,45 € |
| 510 | 4,32733 € | 2 206,94 € |
| 1 020 | 4,08983 € | 4 171,63 € |
| 2 010 | 3,89424 € | 7 827,42 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,90400 € |

