
MP-3020-3100-35-90 | |
---|---|
DigiKey Part Number | MP-3020-3100-35-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3020-3100-35-90 |
Description | LED WARM WHT 3500K 3020 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 9.5V 100mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 115lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.5V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 000 | 0,03782 € | 3 025,60 € |
Unit Price without VAT: | 0,03782 € |
---|---|
Unit Price with VAT: | 0,04538 € |