
MP-3030-120H-65-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-65-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-65-80 |
Description | LED MP3030 COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Cool 6500K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 230 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 40lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.68V | Thermal Resistance of Package 9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,05661 € | 1 415,25 € |
| Unit Price without VAT: | 0,05661 € |
|---|---|
| Unit Price with VAT: | 0,06793 € |

