
MP-5050-2400-57-70 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-2400-57-70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-2400-57-70 |
Description | LED COOL WHITE 5700K 2023 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 6.4V 800mA 120° 2020 (5250 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 960mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2020 (5250 Metric) |
CCT (K) 5700K | Supplier Device Package 2023 |
Flux @ 25°C, Current - Test 740lm (Typ) | Size / Dimension 0.204" L x 0.197" W (5.18mm x 5.00mm) |
Current - Test 800mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.4V | Thermal Resistance of Package 2.5°C/W |
Lumens/Watt @ Current - Test 145 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,33245 € | 33 245,00 € |
| Unit Price without VAT: | 0,33245 € |
|---|---|
| Unit Price with VAT: | 0,39894 € |

