Similar

CXM-9-30-90-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-9-30-90-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-30-90-36-AA00-F2-3 |
Description | LED COB CXM-9 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35V |
Manufacturer Luminus Devices Inc. | Current - Max 530mA |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 15.00mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 9.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 240mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-30-90-36-XD22-F4-3 | Luminus Devices Inc. | 163 | 1214-1514-ND | 4,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,43973 € | 2 591,51 € |
| Unit Price without VAT: | 1,43973 € |
|---|---|
| Unit Price with VAT: | 1,72768 € |



