Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-9-30-80-36-AA42-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-30-80-36-AA42-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-30-80-36-AA42-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tray | Current - Max 450mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1745lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-27-80-36-XD20-F4-3 | Luminus Devices Inc. | 0 | CHM-9-27-80-36-XD20-F4-3-ND | 2,04180 € | Parametric Equivalent |
| CHM-9-30-80-36-XD20-F4-3 | Luminus Devices Inc. | 0 | CHM-9-30-80-36-XD20-F4-3-ND | 2,04180 € | Parametric Equivalent |
| CHM-9-30-80-36-XD22-F4-3 | Luminus Devices Inc. | 0 | CHM-9-30-80-36-XD22-F4-3-ND | 2,25122 € | Parametric Equivalent |
| CXM-9-27-80-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-27-80-36-AA40-F5-2-ND | 2,67005 € | Parametric Equivalent |
| CXM-9-27-80-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-27-80-36-TA60-F7-2-ND | 1,83238 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,93182 € | 3 518,18 € |
| Unit Price without VAT: | 2,93182 € |
|---|---|
| Unit Price with VAT: | 3,51818 € |





