
CLM-9-30-90-36-AC42-F5-3 | |
---|---|
DigiKey Part Number | 1214-CLM-9-30-90-36-AC42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-90-36-AC42-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1095lm (Typ) | |
Current - Test | 250mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,33668 € | 934,67 € |
Unit Price without VAT: | 2,33668 € |
---|---|
Unit Price with VAT: | 2,80402 € |