Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-6-50-95-36-AC30-F4-5 | |
|---|---|
DigiKey Part Number | CXM-6-50-95-36-AC30-F4-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-50-95-36-AC30-F4-5 |
Description | LED COB CXM-6 GEN3 WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 355mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 565lm (Typ) | Lens Type Flat |
Current - Test 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-50-95-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-6-50-95-36-AC30-F4-3-ND | 0,90310 € | Parametric Equivalent |
| CXM-6-50-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-50-95-36-AC40-F5-3-ND | 1,08634 € | Parametric Equivalent |
| CXM-6-50-95-36-TS31-F4-3 | Luminus Devices Inc. | 0 | 1214-CXM-6-50-95-36-TS31-F4-3-ND | 1,66223 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,90310 € | 2 167,44 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,08372 € |



