
CXM-6-27-95-9-TE60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-27-95-9-TE60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-27-95-9-TE60-F7-2 |
Description | CXM-6-27-95-9-TE60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 555lm (Typ) | Lens Type Flat |
Current - Test 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 80 | 1,26375 € | 101,10 € |
| 160 | 1,18300 € | 189,28 € |
| 560 | 1,06691 € | 597,47 € |
| 1 040 | 1,02114 € | 1 061,99 € |
| 2 000 | 1,00781 € | 2 015,62 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |

