
PMT9085.015NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.015NLTTR-ND - Tape & Reel (TR) 553-PMT9085.015NLTCT-ND - Cut Tape (CT) 553-PMT9085.015NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.015NLT |
Description | XFMR GATE DRIVE 1CT:5CT SM NPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160µH Gate Drive Pulse Transformer 1CT:5CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 160µH |
Manufacturer Pulse Electronics | ET (Volt-Time) 24VµS |
Series | Turns Ratio - Primary:Secondary 1CT:5CT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,18400 € | 31,84 € |
| 25 | 3,05600 € | 76,40 € |
| 50 | 2,96220 € | 148,11 € |
| 100 | 2,87090 € | 287,09 € |
| 250 | 2,75376 € | 688,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66788 € | 1 333,94 € |
| 1 000 | 2,58427 € | 2 584,27 € |
| 1 500 | 2,53643 € | 3 804,65 € |
| 2 500 | 2,47727 € | 6 193,17 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,22400 € |

