
CXM-6-57-70-18-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-57-70-18-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-57-70-18-TA60-F7-2 |
Description | LED COB CXM-6 COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 16.7V |
Series | Current - Max 800mA |
Packaging Tray | CRI (Color Rendering Index) 70 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5700K 2-Step MacAdam Ellipse | Light Emitting Surface (LES) 6.30mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,01150 € | 1 213,80 € |
| Unit Price without VAT: | 1,01150 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

