
CXM-4-30-80-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-30-80-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-30-80-36-AC40-F5-3 |
Description | LED COB CXM-4 WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-30-80-36-AC40-F5-3 Models |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 555lm (Typ) | Lens Type Flat |
Current - Test 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 80 | 1,10375 € | 88,30 € |
| 160 | 1,02919 € | 164,67 € |
| 560 | 0,92177 € | 516,19 € |
| 1 040 | 0,87937 € | 914,54 € |
| 2 000 | 0,84091 € | 1 681,82 € |
| 5 040 | 0,79590 € | 4 011,34 € |
| 10 000 | 0,76845 € | 7 684,50 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

