Parametric Equivalent

CXM-4-27-95-9-TE50-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-27-95-9-TE50-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-27-95-9-TE50-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 Gen 5 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 880mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 455lm (Typ) | Lens Type Flat |
Current - Test 480mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-4-30-95-9-TE50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-4-30-95-9-TE50-F6-3-ND | 0,74396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,74396 € | 892,75 € |
| Unit Price without VAT: | 0,74396 € |
|---|---|
| Unit Price with VAT: | 0,89275 € |


