
CXM-22-30-90-54-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-1626-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-30-90-54-AC40-F5-3 |
Description | LED COB CXM-22 GEN4 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 50V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 3.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7325lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 20 | 13,16050 € | 263,21 € |
| 100 | 11,77260 € | 1 177,26 € |
| 500 | 10,83050 € | 5 415,25 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,22800 € |

