
CXM-9-40-70-36-TA60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-40-70-36-TA60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-40-70-36-TA60-F7-3 |
Description | LED COB CXM-9 NEU WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen 6 White, Neutral Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 33.2V |
Manufacturer Luminus Devices Inc. | Current - Max 1A |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 15.00mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.40mm |
Color White, Neutral | Light Emitting Surface (LES) 9.60mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,76694 € | 2 120,33 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,12033 € |

