
CXM-18-35-90-36-TC64-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-18-35-90-36-TC64-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-35-90-36-TC64-F7-3 |
Description | CXM-18-35-90-36-TC64-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen 6 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33V |
Series | Current - Max 2.4A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 18.30mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,97363 € | 1 989,45 € |
| Unit Price without VAT: | 4,97363 € |
|---|---|
| Unit Price with VAT: | 5,96836 € |

