LED Lighting COBs, Engines, Modules Chip On Board (COB) Lux G5 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-90-36-TC52-F6-3

DigiKey Part Number
1214-CXM-14-30-90-36-TC52-F6-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-90-36-TC52-F6-3
Description
LED COB SENSUS WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Lux G5 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
168 lm/W
Packaging
Tray
Current - Max
990mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4050lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-30-90-36-TC50-F6-3Luminus Devices Inc.1961214-CXM-14-30-90-36-TC50-F6-3-ND7,85000 €Parametric Equivalent
CXM-14-30-95-36-TC50-F6-3Luminus Devices Inc.2201214-CXM-14-30-95-36-TC50-F6-3-ND7,85000 €Parametric Equivalent
In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,85000 €7,85 €
455,17511 €232,88 €
1354,75296 €641,65 €
5404,35661 €2 352,57 €
1 0354,21164 €4 359,05 €
2 0254,08421 €8 270,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,85000 €
Unit Price with VAT:9,42000 €