Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-35-80-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-11-35-80-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-35-80-36-AC30-F4-3 |
Description | LED COB CXM-11 GEN3 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-11-35-80-36-AC30-F4-3 Models |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2345lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-14-35-80-36-AC32-F4-3 | Luminus Devices Inc. | 0 | CIM-14-35-80-36-AC32-F4-3-ND | 2,95799 € | Parametric Equivalent |
| CIM-14-35-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-80-36-AC40-F5-2-ND | 3,84800 € | Parametric Equivalent |
| CIM-14-35-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-80-36-AC40-F5-3-ND | 3,20668 € | Parametric Equivalent |
| CIM-14-35-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-80-36-TC60-F7-2-ND | 3,06270 € | Parametric Equivalent |
| CIM-14-35-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-80-36-TC60-F7-3-ND | 2,78785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 2,52607 € | 2 841,83 € |
| Unit Price without VAT: | 2,52607 € |
|---|---|
| Unit Price with VAT: | 3,03128 € |





