Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-30-90-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-30-90-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-30-90-36-TA60-F7-2 |
Description | LED COB CXM-11 WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.1V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2185lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-27-90-36-TA50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TA50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| CXM-11-27-90-36-TA52-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TA52-F6-3-ND | 2,70930 € | Parametric Equivalent |
| CXM-11-27-90-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TA60-F7-2-ND | 2,74858 € | Parametric Equivalent |
| CXM-11-27-90-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TA60-F7-3-ND | 2,55224 € | Parametric Equivalent |
| CXM-11-27-90-36-TA62-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TA62-F7-2-ND | 2,74858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,74858 € | 1 855,29 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,29830 € |




