
CVM-14-56-95-36-AC00-F2-3 | |
|---|---|
DigiKey Part Number | CVM-14-56-95-36-AC00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-14-56-95-36-AC00-F2-3 |
Description | LED COB CVM-14 COOL WH SQ 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM-14 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 100°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 78 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Not For New Designs | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5600K | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 2800lm (Typ) | Lens Type Flat |
Current - Test 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 5,49828 € | 6 185,57 € |
| Unit Price without VAT: | 5,49828 € |
|---|---|
| Unit Price with VAT: | 6,59794 € |

