
CTM-22-5022-90-36-TW01 | |
|---|---|
DigiKey Part Number | 1214-CTM-22-5022-90-36-TW01-ND |
Manufacturer | |
Manufacturer Product Number | CTM-22-5022-90-36-TW01 |
Description | LED COB CTM22 WHITE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Salud™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 1.1A |
Part Status Last Time Buy | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm / White, Cool | Height 1.58mm |
CCT (K) 2200K ~ 5000K | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3060lm (Typ) | Base Product Number |
Current - Test 875mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 20 | 9,83200 € | 196,64 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,97200 € |

