Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-9-40-95-18-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-40-95-18-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-40-95-18-TC60-F7-2 |
Description | CLM-9-40-95-18-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 16.4V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1130lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-40-95-18-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CLM-9-40-95-18-AC40-F5-2-ND | 2,31666 € | Parametric Equivalent |
| CLM-9-40-95-18-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-40-95-18-AC40-F5-3-ND | 1,93709 € | Parametric Equivalent |
| CLM-9-40-95-18-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-40-95-18-TC60-F7-3-ND | 1,42664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,55753 € | 1 869,04 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,86904 € |



