Similar

CLM-9-27-80-36-AC00-F2-3 | |
|---|---|
DigiKey Part Number | 1214-1233-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-27-80-36-AC00-F2-3 |
Description | LED COB CLM-9 WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 630lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-27-80-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-80-36-TA60-F7-3-ND | 1,42664 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,24275 € | 2 982,60 € |
| Unit Price without VAT: | 1,24275 € |
|---|---|
| Unit Price with VAT: | 1,49130 € |


