
CLM-14-50-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-14-50-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-50-95-36-AC40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-14 Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 32.8V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2180lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 4,17521 € | 2 818,27 € |
| Unit Price without VAT: | 4,17521 € |
|---|---|
| Unit Price with VAT: | 5,01025 € |

