
CLM-14-50-70-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-14-50-70-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-50-70-36-TA60-F7-2 |
Description | LED COB CLM-14 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-14 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 32.8V |
Series | Current - Max 1.6A |
Packaging Tray | CRI (Color Rendering Index) 70 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Cool | Height 1.37mm |
CCT (K) 5000K 2-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 3,36373 € | 2 270,52 € |
| Unit Price without VAT: | 3,36373 € |
|---|---|
| Unit Price with VAT: | 4,03648 € |

