Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM-9-35-90-18-AC44-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CIM-9-35-90-18-AC44-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CIM-9-35-90-18-AC44-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 16.7V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 770lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-9-35-90-18-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-18-AC40-F5-2-ND | 1,72768 € | Parametric Equivalent |
| CIM-9-35-90-18-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-18-AC40-F5-3-ND | 1,43973 € | Parametric Equivalent |
| CIM-9-35-90-18-AC42-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-18-AC42-F5-2-ND | 1,88474 € | Parametric Equivalent |
| CIM-9-35-90-18-AC42-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-18-AC42-F5-3-ND | 1,57062 € | Parametric Equivalent |
| CIM-9-35-90-18-AC44-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-18-AC44-F5-2-ND | 1,88474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,57062 € | 1 884,74 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,88474 € |


