Parametric Equivalent

CIM-9-27-95-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CIM-9-27-95-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CIM-9-27-95-36-AC30-F4-3 |
Description | LED COB CIM9 GEN3 WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CIM-9 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 55 lm/W |
Packaging Tray | Current - Max 340mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 675lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-9-30-95-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CIM-9-30-95-36-AC30-F4-3-ND | 1,37429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,37429 € | 3 298,30 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,64915 € |


