Parametric Equivalent
Parametric Equivalent

CHM-9-35-90-36-BH40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CHM-9-35-90-36-BH40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-35-90-36-BH40-F5-3 |
Description | GENERATION 4 HIGH DENSITY PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-6 Gen4 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 1.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2460lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-35-90-36-BH42-F5-3 | Luminus Devices Inc. | 0 | 1214-CHM-9-35-90-36-BH42-F5-3-ND | 2,22504 € | Parametric Equivalent |
| CHA0825-0000-000N0Z0A35H | Cree LED | 0 | 90-CHA0825-0000-000N0Z0A35H-ND | 6,99018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,22504 € | 1 501,90 € |
| Unit Price without VAT: | 2,22504 € |
|---|---|
| Unit Price with VAT: | 2,67005 € |


