Parametric Equivalent
Parametric Equivalent

CHM-6-30-95-36-BH40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CHM-6-30-95-36-BH40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-30-95-36-BH40-F5-3 |
Description | GENERATION 4 HIGH DENSITY PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) High Density Gen 4 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35.3V |
Series | Lumens/Watt @ Current - Test 83 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 1170lm (Typ) | Lens Type Flat |
Current - Test 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-6-27-95-36-BH40-F5-3 | Luminus Devices Inc. | 0 | 1214-CHM-6-27-95-36-BH40-F5-3-ND | 1,17796 € | Parametric Equivalent |
| CHM-6-30-95-36-BH42-F5-3 | Luminus Devices Inc. | 0 | 1214-CHM-6-30-95-36-BH42-F5-3-ND | 1,17796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,17796 € | 1 413,55 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,41355 € |



