Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGM-14-40-90-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CGM-14-40-90-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CGM-14-40-90-36-TC60-F7-3 |
Description | CGM-14-40-90-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CGM-14 Gen6 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 2.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 4495lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-14-40-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-AC40-F5-2-ND | 6,12539 € | Parametric Equivalent |
| CGM-14-40-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-AC40-F5-3-ND | 5,10450 € | Parametric Equivalent |
| CGM-14-40-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-TC60-F7-2-ND | 3,92653 € | Parametric Equivalent |
| CMU1532-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1532-0000-000N0U0A40G-ND | 4,13893 € | Parametric Equivalent |
| CMU1532-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1532-0000-000N0U0A40H-ND | 4,97987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 3,62551 € | 2 447,22 € |
| Unit Price without VAT: | 3,62551 € |
|---|---|
| Unit Price with VAT: | 4,35061 € |






