
CFT-90-WDS-X11-UB500 | |
|---|---|
DigiKey Part Number | CFT-90-WDS-X11-UB500-ND |
Manufacturer | |
Manufacturer Product Number | CFT-90-WDS-X11-UB500 |
Description | LED MOD CFT90W WHITE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CFT-90-W White Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CFT-90-WDS-X11-UB500 Models |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 61 lm/W |
Series | Current - Max 27A |
Packaging Tray | CRI (Color Rendering Index) 65 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 42.00mm L x 28.00mm W |
Color White | Height 5.70mm |
Configuration Rectangle | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Luminous Flux @ Current/Temperature 4800lm | Lens Type Flat |
Current - Test 22.5A | Base Product Number |
Temperature - Test 90°C |

