CFT-90-WDH-X11-SA257 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module CFT-90-WDH White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-WDH-X11-SA257

DigiKey Part Number
1214-CFT-90-WDH-X11-SA257-ND
Manufacturer
Manufacturer Product Number
CFT-90-WDH-X11-SA257
Description
CFT-90-WDH-X11-SA257
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CFT-90-WDH White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
40°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3.5V
Series
Lumens/Watt @ Current - Test
37 lm/W
Packaging
Tray
Current - Max
27A
Part Status
Active
CRI (Color Rendering Index)
93 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Cool
Size / Dimension
42.00mm L x 28.00mm W
CCT (K)
5310K ~ 6275K
Height
5.70mm
Configuration
Rectangle
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Luminous Flux @ Current/Temperature
2885lm (2780lm ~ 2990lm)
Lens Type
Flat
Current - Test
22.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-90-WDH-X11-SA557Luminus Devices Inc.01214-CFT-90-WDH-X11-SA557-ND0,00000 €Parametric Equivalent
CFT-90-WDH-X11-SB257Luminus Devices Inc.01214-CFT-90-WDH-X11-SB257-ND0,00000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.