SMAF170A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF30A

DigiKey Part Number
4491-SMAF30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAF30A
Description
TVS 400W 30VWM UniDir SMA-FL
Customer Reference
Detailed Description
48.4V Clamp 8.26A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Bidirectional Channels
0
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.26A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06900 €0,69 €
1000,05140 €5,14 €
5000,04286 €21,43 €
1 0000,03644 €36,44 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €