Yellow 588nm LED Indication - Discrete 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 588nm LED Indication - Discrete 12V
WLED5C12YEL

WLED5C12YEL

DigiKey Part Number
4491-WLED5C12YEL-ND
Manufacturer
Manufacturer Product Number
WLED5C12YEL
Description
PREWIRED LED YELLOW CLEAR 5MM 12
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
12V
Current - Test
20mA
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
Wire Leads - 20cm
Size / Dimension
5.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
200,55250 €11,05 €
500,51000 €25,50 €
1000,46740 €46,74 €
5000,33996 €169,98 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €