
SN016M101F12PE50S00R | |
|---|---|
DigiKey Part Number | 4491-SN016M101F12PE50S00R-ND |
Manufacturer | Suscon |
Manufacturer Product Number | SN016M101F12PE50S00R |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08074 € | 40,37 € |
| 1 000 | 0,06374 € | 63,74 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

