
AL0410-470K-T | |
|---|---|
DigiKey Part Number | 4491-AL0410-470K-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AL0410-470K-T |
Description | INDUCTOR 47UH 10% 340MA AXIAL |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 0.34 A 1.22Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 1.22Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,15000 € | 15,00 € |
| 500 | 0,12002 € | 60,01 € |
| 1 000 | 0,10288 € | 102,88 € |
| 2 000 | 0,07373 € | 147,46 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

