
AL0410-471K-T | |
---|---|
DigiKey Part Number | 4491-AL0410-471K-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AL0410-471K-T |
Description | INDUCTOR 470UH 10% 126MA AXIAL |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 0.126 A 7.7Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 7.7Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 0.796 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
50 | 0,18020 € | 9,01 € |
100 | 0,15010 € | 15,01 € |
500 | 0,12010 € | 60,05 € |
1 000 | 0,10294 € | 102,94 € |
2 000 | 0,07377 € | 147,54 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |