Zener Diode 36 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753A

DigiKey Part Number
4491-1N4753A-ND
Manufacturer
Manufacturer Product Number
1N4753A
Description
DIODE ZENER 36V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
1000,02970 €2,97 €
5000,02720 €13,60 €
1 0000,02550 €25,50 €
2 0000,02380 €47,60 €
5 0000,02193 €109,65 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €