1.5KE100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE27A

DigiKey Part Number
4491-1.5KE27ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE27A
Description
TVS 1500W 27Vbr Uni-Dir DO-201AE
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 595
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15400 €1,54 €
1000,10800 €10,80 €
5000,09602 €48,01 €
1 0000,09259 €92,59 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €