MXA8-PW27-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,13153 €
Datasheet
LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW27-0000

DigiKey Part Number
1416-1092-2-ND - Tape & Reel (TR)
1416-1092-1-ND - Cut Tape (CT)
1416-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW27-0000
Description
LED LUXEON WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
38lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXA8-PW27-S001Lumileds01416-1516-2-ND0,13153 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,28600 €2,86 €
1000,20500 €20,50 €
5000,16836 €84,18 €
1 0000,15630 €156,30 €
2 0000,14604 €292,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13088 €654,40 €
10 0000,12407 €1 240,70 €
15 0000,12058 €1 808,70 €
25 0000,11664 €2 916,00 €
35 0000,11430 €4 000,50 €
50 0000,11201 €5 600,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €