
| L1SP-RYL0002F00000 | |
|---|---|
| DigiKey Part Number | 1416-L1SP-RYL0002F00000TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L1SP-RYL0002F00000 | 
| Description | ROYAL BLUE | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Color LUXEON SunPlus Series for Horticulture Blue 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| Wavelength | - | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.8V | |
| Lumens/Watt @ Current - Test | - | |
| Current - Max | 1.05A | |
| Luminous Flux @ Current/Temperature | - | |
| Temperature - Test | 85°C | |
| Viewing Angle | 123° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
| Height - Seated (Max) | 0.073" (1.85mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,00272 € | 1 002,72 € | 
| 2 000 | 0,95911 € | 1 918,22 € | 
| 3 000 | 0,93679 € | 2 810,37 € | 
| 5 000 | 0,91160 € | 4 558,00 € | 
| 7 000 | 0,89662 € | 6 276,34 € | 
| Unit Price without VAT: | 1,00272 € | 
|---|---|
| Unit Price with VAT: | 1,20326 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France