
| LHUV-0405-A070 | |
|---|---|
| DigiKey Part Number | LHUV-0405-A070-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LHUV-0405-A070 | 
| Description | LED UV U1 405NM 700MW SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Ultraviolet (UV) Emitter 405nm 3.15V 1A 140° 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lumileds | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Ultraviolet (UV) | |
| Current - DC Forward (If) (Max) | 1A | |
| Radiant Intensity (Ie) Min @ If | - | |
| Wavelength | 405nm | |
| Voltage - Forward (Vf) (Typ) | 3.15V | |
| Viewing Angle | 140° | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 120°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 3,94189 € | 39 418,90 € | 
| Unit Price without VAT: | 3,94189 € | 
|---|---|
| Unit Price with VAT: | 4,73027 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France