Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50802L10A1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50802L10A1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50802L10A1500 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tube | Current - Max 2.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5190lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50803L10A1500 | Lumileds | 0 | 1416-L2C6-50803L10A1500-ND | 7,31120 € | Parametric Equivalent |
| L2C6-50902L10A1500 | Lumileds | 0 | 1416-L2C6-50902L10A1500-ND | 9,87000 € | Parametric Equivalent |
| L2C6-50903L10C1500 | Lumileds | 0 | 1416-L2C6-50903L10C1500-ND | 9,01141 € | Parametric Equivalent |
| CMU1532-0000-000N0H0A50G | Cree LED | 0 | 90-CMU1532-0000-000N0H0A50G-ND | 3,94182 € | Parametric Equivalent |
| CMU1532-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A50G-ND | 4,97987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 8,40801 € | 1 816,13 € |
| Unit Price without VAT: | 8,40801 € |
|---|---|
| Unit Price with VAT: | 10,08961 € |







