
L2C5-RM001208E1500 | |
|---|---|
DigiKey Part Number | 1416-1956-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-RM001208E1500 |
Description | LED COB LUXEON WM WHT RECT 2200K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB FreshFocus White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 65 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 20.00mm L x 24.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 2200K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 15.00mm Dia |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 2059lm (Typ) | Base Product Number |
Current - Test 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,82123 € | 3 546,37 € |
| Unit Price without VAT: | 11,82123 € |
|---|---|
| Unit Price with VAT: | 14,18548 € |


