Parametric Equivalent
Parametric Equivalent

L2C5-40901210F1500 | |
|---|---|
DigiKey Part Number | 1416-L2C5-40901210F1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-40901210F1500 |
Description | LED COB LUXEON WHT RECT 4000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.00mm Dia |
Luminous Flux @ Current/Temperature 4414lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-40901208F1500 | Lumileds | 0 | 1416-L2C5-40901208F1500-ND | 8,93000 € | Parametric Equivalent |
| L2C5-40901208F15P0 | Lumileds | 0 | 1416-L2C5-40901208F15P0-ND | 5,81207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,97910 € | 2 393,73 € |
| Unit Price without VAT: | 7,97910 € |
|---|---|
| Unit Price with VAT: | 9,57492 € |


