Image for L2C5-35901825F3200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-35901825F3200

DigiKey Part Number
1416-L2C5-35901825F3200-ND
Manufacturer
Manufacturer Product Number
L2C5-35901825F3200
Description
LED COB LUXEON WARM WHT SQ 3500K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
16220lm (Typ)
Current - Test
2.25A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.4V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
4.5A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
38.00mm L x 38.00mm W
Height
1.50mm
Light Emitting Surface (LES)
32.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10027,60230 €2 760,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,60230 €
Unit Price with VAT:33,12276 €